MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable
- RS Stock No.:
- 738-1678
- Distrelec Article No.:
- 169-96-749
- Mfr. Part No.:
- LPF-60D-12
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
£37.90
(exc. VAT)
£45.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £37.90 |
5 - 9 | £36.91 |
10 - 24 | £35.97 |
25 + | £35.06 |
*price indicative
- RS Stock No.:
- 738-1678
- Distrelec Article No.:
- 169-96-749
- Mfr. Part No.:
- LPF-60D-12
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 12V | |
Maximum Output Power | 60W | |
Output Current | 5A | |
Dimmable | Yes | |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac | |
Operation | Constant Voltage | |
LED Driver Type | LED Driver | |
Dimming Operation | 1-10 V PWM Resistance | |
AC or DC Input Voltage | ac, dc | |
IP Rating | IP67 | |
Voltage Rating | 127 → 431 V dc, 90 → 305 V ac | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Maximum Output Power 60W | ||
Output Current 5A | ||
Dimmable Yes | ||
Input Voltage 127 → 431 V dc, 90 → 305 V ac | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
Dimming Operation 1-10 V PWM Resistance | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Voltage Rating 127 → 431 V dc, 90 → 305 V ac | ||
Related links
- MEAN WELL LED Driver 60W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 60W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 60W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 60W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 60W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 60W Output Constant Voltage
- MEAN WELL LED Driver Power Supply 60W Output Constant Voltage Dimmable
- RND LED Driver 60W Output Constant Voltage Dimmable